1 µH Shielded Molded Inductor 7 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRA000505301R0MA1

DigiKey Part Number
553-BMRA000505301R0MA1TR-ND - Tape & Reel (TR)
553-BMRA000505301R0MA1CT-ND - Cut Tape (CT)
553-BMRA000505301R0MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRA000505301R0MA1
Description
FIXED IND 1UH 7A 15 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.213" L x 0.224" W (5.40mm x 5.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,36700 €3,67 €
1000,30170 €30,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24809 €248,09 €
2.0000,23394 €467,88 €
3.0000,22604 €678,12 €
5.0000,21648 €1.082,40 €
7.0000,21041 €1.472,87 €
10.0000,20417 €2.041,70 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €