
BMRA000505151R0MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000505151R0MA1TR-ND - Tape & Reel (TR) 553-BMRA000505151R0MA1CT-ND - Cut Tape (CT) 553-BMRA000505151R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000505151R0MA1 |
Description | FIXED IND 1UH 5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.224" W (5.40mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,38500 € | 3,85 € |
| 100 | 0,31680 € | 31,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26054 € | 260,54 € |
| 2.000 | 0,24567 € | 491,34 € |
| 3.000 | 0,23738 € | 712,14 € |
| 5.000 | 0,22734 € | 1.136,70 € |
| 7.000 | 0,22096 € | 1.546,72 € |
| 10.000 | 0,21441 € | 2.144,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

