
BMRA000505126R8MB1 | |
|---|---|
DigiKey Part Number | 553-BMRA000505126R8MB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMRA000505126R8MB1 |
Description | FIXED IND 6.8UH 1.85A 245 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 1.85 A 245mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 245mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30818 € | 308,18 € |
| Unit Price without VAT: | 0,30818 € |
|---|---|
| Unit Price with VAT: | 0,36673 € |

