BMRA00040420R10MA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CODACA
In Stock: 280
Unit Price: 0,83000 €
Datasheet
100 nH Shielded Molded Inductor 12 A 4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRA00040420R10MA1

DigiKey Part Number
553-BMRA00040420R10MA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMRA00040420R10MA1
Description
FIXED IND 100NH 12A 4 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 12 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
25A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.181" L x 0.161" W (4.60mm x 4.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0420-R10MCODACA2804044-CSAB0420-R10MCT-ND0,83000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29232 €584,64 €
Manufacturers Standard Package
Unit Price without VAT:0,29232 €
Unit Price with VAT:0,34786 €