
BMRA000404201R5MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000404201R5MA1TR-ND - Tape & Reel (TR) 553-BMRA000404201R5MA1CT-ND - Cut Tape (CT) 553-BMRA000404201R5MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA000404201R5MA1 |
Description | FIXED IND 1.5UH 4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.181" W (4.10mm x 4.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,39570 € | 39,57 € |
| 1.000 | 0,32548 € | 325,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30692 € | 613,84 € |
| 4.000 | 0,28943 € | 1.157,72 € |
| 6.000 | 0,27968 € | 1.678,08 € |
| 10.000 | 0,26788 € | 2.678,80 € |
| 14.000 | 0,26039 € | 3.645,46 € |
| 20.000 | 0,25268 € | 5.053,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

