
BMRA000404151R0MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA000404151R0MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMRA000404151R0MA1 |
Description | FIXED IND 1UH 4A 42 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.181" L x 0.161" W (4.60mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29466 € | 589,32 € |
| Unit Price without VAT: | 0,29466 € |
|---|---|
| Unit Price with VAT: | 0,35065 € |

