
BMQADY1010404R7MA1 | |
|---|---|
DigiKey Part Number | 553-BMQADY1010404R7MA1TR-ND - Tape & Reel (TR) 553-BMQADY1010404R7MA1CT-ND - Cut Tape (CT) 553-BMQADY1010404R7MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMQADY1010404R7MA1 |
Description | FIXED IND 4.7UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.445" L x 0.402" W (11.30mm x 10.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,30200 € | 30,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26342 € | 131,71 € |
| 1.000 | 0,24839 € | 248,39 € |
| 1.500 | 0,23999 € | 359,99 € |
| 2.500 | 0,22982 € | 574,55 € |
| 3.500 | 0,22337 € | 781,80 € |
| 5.000 | 0,21673 € | 1.083,65 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

