
BMQA000505304R7MA1 | |
|---|---|
DigiKey Part Number | 553-BMQA000505304R7MA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMQA000505304R7MA1 |
Description | FIXED IND 4.7UH 4.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.230" L x 0.217" W (5.85mm x 5.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29737 € | 297,37 € |
| Unit Price without VAT: | 0,29737 € |
|---|---|
| Unit Price with VAT: | 0,35387 € |

