
BMNI00060632R28MXH | |
|---|---|
DigiKey Part Number | 553-BMNI00060632R28MXHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMNI00060632R28MXH |
Description | FIXED IND 280NH 26.7A 2.35 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 280 nH Shielded Molded Inductor 26.7 A 2.35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 38A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.35mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.258" L x 0.250" W (6.56mm x 6.36mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74084 € | 740,84 € |
| Unit Price without VAT: | 0,74084 € |
|---|---|
| Unit Price with VAT: | 0,88160 € |

