
BMNI000404313R3MXH | |
|---|---|
DigiKey Part Number | 553-BMNI000404313R3MXHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMNI000404313R3MXH |
Description | FIXED IND 3.3UH 6.6A 28.6 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6.6 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71188 € | 1.423,76 € |
| Unit Price without VAT: | 0,71188 € |
|---|---|
| Unit Price with VAT: | 0,84714 € |

