
BMNI000404311R0MXH | |
|---|---|
DigiKey Part Number | 553-BMNI000404311R0MXHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMNI000404311R0MXH |
Description | FIXED IND 1UH 10.7A 9.78 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 10.7 A 9.78mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.78mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70303 € | 1.406,06 € |
| Unit Price without VAT: | 0,70303 € |
|---|---|
| Unit Price with VAT: | 0,83661 € |

