
BMNI00040410100MQX | |
|---|---|
DigiKey Part Number | 553-BMNI00040410100MQXTR-ND - Tape & Reel (TR) 553-BMNI00040410100MQXCT-ND - Cut Tape (CT) 553-BMNI00040410100MQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMNI00040410100MQX |
Description | FIXED IND 10UH 1.5A 336 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.5 A 336mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 336mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,22230 € | 22,23 € |
| 1.000 | 0,18280 € | 182,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17237 € | 344,74 € |
| 4.000 | 0,16254 € | 650,16 € |
| 6.000 | 0,15705 € | 942,30 € |
| 10.000 | 0,15041 € | 1.504,10 € |
| 14.000 | 0,14620 € | 2.046,80 € |
| 20.000 | 0,14186 € | 2.837,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

