Parametric Equivalent

BMMS00131360330MX2 | |
|---|---|
DigiKey Part Number | 553-BMMS00131360330MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMS00131360330MX2 |
Description | FIXED IND 33UH 4A 75 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 4 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.559" L x 0.496" W (14.20mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMRG00131360330MA1 | Pulse Electronics | 0 | 553-BMRG00131360330MA1TR-ND | 0,75678 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,86464 € | 216,16 € |
| Unit Price without VAT: | 0,86464 € |
|---|---|
| Unit Price with VAT: | 1,02892 € |


