
BMMN00131360180MX2 | |
|---|---|
DigiKey Part Number | 553-BMMN00131360180MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMN00131360180MX2 |
Description | FIXED IND 18UH 5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Molded Inductor 5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.559" L x 0.496" W (14.20mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81740 € | 204,35 € |
| Unit Price without VAT: | 0,81740 € |
|---|---|
| Unit Price with VAT: | 0,97271 € |

