
BMMN00131350R82MX1 | |
|---|---|
DigiKey Part Number | 553-BMMN00131350R82MX1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMN00131350R82MX1 |
Description | FIXED IND 820NH 28A 2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 28 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77592 € | 193,98 € |
| Unit Price without VAT: | 0,77592 € |
|---|---|
| Unit Price with VAT: | 0,92334 € |

