Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMMN001313501R0MX1 | |
|---|---|
DigiKey Part Number | 553-BMMN001313501R0MX1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMN001313501R0MX1 |
Description | FIXED IND 1UH 26A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 26 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.508" W (13.20mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77948 € | 194,87 € |
| Unit Price without VAT: | 0,77948 € |
|---|---|
| Unit Price with VAT: | 0,92758 € |




