Parametric Equivalent

BMMN001010403R3MX1 | |
|---|---|
DigiKey Part Number | 553-BMMN001010403R3MX1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMN001010403R3MX1 |
Description | FIXED IND 3.3UH 9A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 9 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40718 € | 203,59 € |
| Unit Price without VAT: | 0,40718 € |
|---|---|
| Unit Price with VAT: | 0,48454 € |


