Parametric Equivalent

BMMN000505184R7MX2 | |
|---|---|
DigiKey Part Number | 553-BMMN000505184R7MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMN000505184R7MX2 |
Description | FIXED IND 4.7UH 3.5A 85 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.5 A 85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 85mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA000505184R7MX2 | Pulse Electronics | 0 | 553-BMMA000505184R7MX2TR-ND | 0,26457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28104 € | 281,04 € |
| Unit Price without VAT: | 0,28104 € |
|---|---|
| Unit Price with VAT: | 0,33444 € |


