Parametric Equivalent
Parametric Equivalent

BMMN00050515100MX2 | |
|---|---|
DigiKey Part Number | 553-BMMN00050515100MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMN00050515100MX2 |
Description | FIXED IND 10UH 2A 170 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPPI05-15-100M | Signal Transformer | 0 | 595-SLPPI05-15-100M-ND | 0,60207 € | Parametric Equivalent |
| SLPPI05-15-100M-TR | Signal Transformer | 2.672 | 595-SLPPI05-15-100M-TRCT-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30659 € | 306,59 € |
| Unit Price without VAT: | 0,30659 € |
|---|---|
| Unit Price with VAT: | 0,36484 € |



