
BMMN000404121R0MX2 | |
|---|---|
DigiKey Part Number | 553-BMMN000404121R0MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMN000404121R0MX2 |
Description | FIXED IND 1UH 4.2A 47 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.2 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33690 € | 673,80 € |
| Unit Price without VAT: | 0,33690 € |
|---|---|
| Unit Price with VAT: | 0,40091 € |

