Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMMA001313502R2MX1 | |
|---|---|
DigiKey Part Number | 553-BMMA001313502R2MX1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA001313502R2MX1 |
Description | FIXED IND 2.2UH 20A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 20 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA001313502R2MV1 | Pulse Electronics | 0 | 553-BMMA001313502R2MV1TR-ND | 0,81740 € | Parametric Equivalent |
| IHLP5050EZEK2R2M01 | Vishay Dale | 0 | 541-IHLP5050EZEK2R2M01TR-ND | 0,91956 € | Parametric Equivalent |
| IHLP5050EZRZ2R2ML1 | Vishay Dale | 66 | 541-IHLP5050EZRZ2R2ML1CT-ND | 6,48000 € | Parametric Equivalent |
| WLPM131350M2R2LC | Walsin Technology Corporation | 0 | 1292-WLPM131350M2R2LCTR-ND | 0,40421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81740 € | 204,35 € |
| Unit Price without VAT: | 0,81740 € |
|---|---|
| Unit Price with VAT: | 0,97271 € |





