Parametric Equivalent
Parametric Equivalent

BMMA001313351R0MX1 | |
|---|---|
DigiKey Part Number | 553-BMMA001313351R0MX1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA001313351R0MX1 |
Description | FIXED IND 1UH 24A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 24 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA001313351R0MV1 | Pulse Electronics | 0 | 553-BMMA001313351R0MV1TR-ND | 0,71272 € | Parametric Equivalent |
| IHLP5050CERZ1R0ML1 | Vishay Dale | 0 | 541-IHLP5050CERZ1R0ML1CT-ND | 2,83178 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71272 € | 356,36 € |
| Unit Price without VAT: | 0,71272 € |
|---|---|
| Unit Price with VAT: | 0,84814 € |



