220 nH Shielded Molded Inductor 35 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00101040R22MX2

DigiKey Part Number
553-BMMA00101040R22MX2TR-ND - Tape & Reel (TR)
553-BMMA00101040R22MX2CT-ND - Cut Tape (CT)
553-BMMA00101040R22MX2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMMA00101040R22MX2
Description
FIXED IND 220NH 35A 1 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 35 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62400 €6,24 €
1000,51270 €51,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,44720 €223,60 €
1.0000,42169 €421,69 €
1.5000,40745 €611,17 €
2.5000,39021 €975,52 €
3.5000,37927 €1.327,44 €
5.0000,36801 €1.840,05 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €