
BMMA001010401R0MX2 | |
|---|---|
DigiKey Part Number | 553-BMMA001010401R0MX2TR-ND - Tape & Reel (TR) 553-BMMA001010401R0MX2CT-ND - Cut Tape (CT) 553-BMMA001010401R0MX2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA001010401R0MX2 |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,50630 € | 50,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44164 € | 220,82 € |
| 1.000 | 0,41644 € | 416,44 € |
| 1.500 | 0,40238 € | 603,57 € |
| 2.500 | 0,38536 € | 963,40 € |
| 3.500 | 0,37455 € | 1.310,92 € |
| 5.000 | 0,36344 € | 1.817,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

