
BMMA00101030R36MX2 | |
|---|---|
DigiKey Part Number | 553-BMMA00101030R36MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA00101030R36MX2 |
Description | FIXED IND 360NH 26A 1.15 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 26 A 1.15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.15mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42846 € | 214,23 € |
| Unit Price without VAT: | 0,42846 € |
|---|---|
| Unit Price with VAT: | 0,50987 € |

