
BMMA00080840R47MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA00080840R47MV1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA00080840R47MV1 |
Description | FIXED IND 470NH 25A 2.62 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 25 A 2.62mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 31.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.62mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.327" L x 0.319" W (8.30mm x 8.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47360 € | 236,80 € |
| Unit Price without VAT: | 0,47360 € |
|---|---|
| Unit Price with VAT: | 0,56358 € |

