Parametric Equivalent

BMMA000606501R0MX2 | |
|---|---|
DigiKey Part Number | 553-BMMA000606501R0MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA000606501R0MX2 |
Description | FIXED IND 1UH 13A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.291" L x 0.260" W (7.40mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMRB000606501R0MA1 | Pulse Electronics | 0 | 553-BMRB000606501R0MA1TR-ND | 0,27633 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35864 € | 179,32 € |
| Unit Price without VAT: | 0,35864 € |
|---|---|
| Unit Price with VAT: | 0,42678 € |


