
BMMA00060630100MX2 | |
|---|---|
DigiKey Part Number | 553-BMMA00060630100MX2TR-ND - Tape & Reel (TR) 553-BMMA00060630100MX2CT-ND - Cut Tape (CT) 553-BMMA00060630100MX2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMMA00060630100MX2 |
Description | FIXED IND 10UH 4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,23740 € | 23,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19520 € | 195,20 € |
| 2.000 | 0,18406 € | 368,12 € |
| 3.000 | 0,17784 € | 533,52 € |
| 5.000 | 0,17031 € | 851,55 € |
| 7.000 | 0,16554 € | 1.158,78 € |
| 10.000 | 0,16062 € | 1.606,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

