
BMMA00060624R10MX2 | |
|---|---|
DigiKey Part Number | 553-BMMA00060624R10MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA00060624R10MX2 |
Description | FIXED IND 100NH 30A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 30 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 70A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.260" W (7.50mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26476 € | 264,76 € |
| Unit Price without VAT: | 0,26476 € |
|---|---|
| Unit Price with VAT: | 0,31506 € |

