BMMA000505304R7MV1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,47803 €
Datasheet
4.7 µH Shielded Molded Inductor 3.5 A 77.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA000505304R7MV1

DigiKey Part Number
553-BMMA000505304R7MV1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMMA000505304R7MV1
Description
FIXED IND 4.7UH 3.5A 77.5 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3.5 A 77.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
77.5mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2020CZEK4R7M01Vishay Dale0541-IHLP2020CZEK4R7M01TR-ND0,47803 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24585 €245,85 €
Manufacturers Standard Package
Unit Price without VAT:0,24585 €
Unit Price with VAT:0,29256 €