Parametric Equivalent

BMMA000505302R2MX2 | |
|---|---|
DigiKey Part Number | 553-BMMA000505302R2MX2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA000505302R2MX2 |
Description | FIXED IND 2.2UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.185" W (5.30mm x 4.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA000505302R2MX1 | Pulse Electronics | 0 | 553-BMMA000505302R2MX1TR-ND | 0,24782 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24782 € | 247,82 € |
| Unit Price without VAT: | 0,24782 € |
|---|---|
| Unit Price with VAT: | 0,29491 € |


