BMCA00060630R47MD1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,19442 €
Datasheet
BMCA000505124R7MB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMCA00060630R47MD1

DigiKey Part Number
553-BMCA00060630R47MD1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMCA00060630R47MD1
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
4.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21670 €216,70 €
Manufacturers Standard Package
Unit Price without VAT:0,21670 €
Unit Price with VAT:0,25787 €