Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMCA000606306R8MD1 | |
|---|---|
DigiKey Part Number | 553-BMCA000606306R8MD1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMCA000606306R8MD1 |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA000606306R8MV1 | Pulse Electronics | 239 | 553-BMMA000606306R8MV1CT-ND | 0,35000 € | Parametric Equivalent |
| BMMA000606306R8MX1 | Pulse Electronics | 0 | 553-BMMA000606306R8MX1TR-ND | 0,19263 € | Parametric Equivalent |
| BMMA000606306R8MX2 | Pulse Electronics | 0 | 553-BMMA000606306R8MX2TR-ND | 0,19263 € | Parametric Equivalent |
| IHLP2525CZEK6R8M01 | Vishay Dale | 2.500 | 541-IHLP2525CZEK6R8M01CT-ND | 0,43423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21470 € | 214,70 € |
| Unit Price without VAT: | 0,21470 € |
|---|---|
| Unit Price with VAT: | 0,25549 € |



