Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMCA000606301R0MD1 | |
|---|---|
DigiKey Part Number | 553-BMCA000606301R0MD1TR-ND - Tape & Reel (TR) 553-BMCA000606301R0MD1CT-ND - Cut Tape (CT) 553-BMCA000606301R0MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMCA000606301R0MD1 |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26230 € | 26,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21566 € | 215,66 € |
| 2.000 | 0,20335 € | 406,70 € |
| 3.000 | 0,19648 € | 589,44 € |
| 5.000 | 0,18817 € | 940,85 € |
| 7.000 | 0,18289 € | 1.280,23 € |
| 10.000 | 0,17746 € | 1.774,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



