Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BMCA000606301R0MD1 | |
|---|---|
DigiKey Part Number | 553-BMCA000606301R0MD1TR-ND - Tape & Reel (TR) 553-BMCA000606301R0MD1CT-ND - Cut Tape (CT) 553-BMCA000606301R0MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMCA000606301R0MD1 |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA000606301R0MV1 | Pulse Electronics | 1.072 | 553-BMMA000606301R0MV1CT-ND | 0,35000 € | Parametric Equivalent |
| BMMA000606301R0MX1 | Pulse Electronics | 0 | 553-BMMA000606301R0MX1TR-ND | 0,19263 € | Parametric Equivalent |
| IHLP2525CZEK1R0M01 | Vishay Dale | 2.500 | 541-IHLP2525CZEK1R0M01CT-ND | 0,43423 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26230 € | 26,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21566 € | 215,66 € |
| 2.000 | 0,20335 € | 406,70 € |
| 3.000 | 0,19648 € | 589,44 € |
| 5.000 | 0,18817 € | 940,85 € |
| 7.000 | 0,18289 € | 1.280,23 € |
| 10.000 | 0,17746 € | 1.774,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



