10 µH Shielded Molded Inductor 3 A 102mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMCA00060630100MD1

DigiKey Part Number
553-BMCA00060630100MD1TR-ND - Tape & Reel (TR)
553-BMCA00060630100MD1CT-ND - Cut Tape (CT)
553-BMCA00060630100MD1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMCA00060630100MD1
Description
FIXED IND 10UH 3A 102 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 3 A 102mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
102mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.206
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32300 €3,23 €
1000,26560 €26,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21839 €218,39 €
2.0000,20593 €411,86 €
3.0000,19897 €596,91 €
5.0000,19055 €952,75 €
7.0000,18520 €1.296,40 €
10.0000,17970 €1.797,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €