
BM6210HLT | |
|---|---|
DigiKey Part Number | 553-BM6210HLTTR-ND - Tape & Reel (TR) 553-BM6210HLTCT-ND - Cut Tape (CT) 553-BM6210HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6210HLT |
Description | XFMR PLC1:1:1 5UH FUNC INS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.271" L x 0.472" W (6.90mm x 12.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.197" (5.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type Isolation and Data Interface (Encapsulated) | Grade Automotive |
Turns Ratio - Primary:Secondary 1:1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,59320 € | 64,83 € |
| 50 | 2,51400 € | 125,70 € |
| 100 | 2,43660 € | 243,66 € |
| 250 | 2,33752 € | 584,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,28800 € | 915,20 € |
| 800 | 2,21659 € | 1.773,27 € |
| 1.200 | 2,17573 € | 2.610,88 € |
| 2.000 | 2,12516 € | 4.250,32 € |
| 2.800 | 2,09241 € | 5.858,75 € |
| 4.000 | 2,05818 € | 8.232,72 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

