
BM6155NLT | |
|---|---|
DigiKey Part Number | 553-BM6155NLTTR-ND - Tape & Reel (TR) 553-BM6155NLTCT-ND - Cut Tape (CT) 553-BM6155NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6155NLT |
Description | TRANSFORMER 28UH 1:1:1 3KV SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.417" L x 0.357" W (10.60mm x 9.08mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.394" (10.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Inductance 28µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 4,22600 € | 42,26 € |
| 25 | 4,05520 € | 101,38 € |
| 50 | 3,93040 € | 196,52 € |
| 100 | 3,80870 € | 380,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,69005 € | 738,01 € |
| 400 | 3,57460 € | 1.429,84 € |
| 600 | 3,50852 € | 2.105,11 € |
| 1.000 | 3,42678 € | 3.426,78 € |
| 1.400 | 3,37386 € | 4.723,40 € |
| 2.000 | 3,31856 € | 6.637,12 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

