
BM6155NLT | |
|---|---|
DigiKey Part Number | 553-BM6155NLTTR-ND - Tape & Reel (TR) 553-BM6155NLTCT-ND - Cut Tape (CT) 553-BM6155NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6155NLT |
Description | TRANSFORMER 28UH 1:1:1 3KV SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28µH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 28µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.417" L x 0.357" W (10.60mm x 9.08mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 4,01600 € | 40,16 € |
| 25 | 3,85480 € | 96,37 € |
| 50 | 3,73580 € | 186,79 € |
| 100 | 3,62010 € | 362,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,50740 € | 701,48 € |
| 400 | 3,39765 € | 1.359,06 € |
| 600 | 3,33485 € | 2.000,91 € |
| 1.000 | 3,25716 € | 3.257,16 € |
| 1.400 | 3,20687 € | 4.489,62 € |
| 2.000 | 3,15431 € | 6.308,62 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

