
BLN1608LWK8R2400A | |
|---|---|
DigiKey Part Number | 553-BLN1608LWK8R2400ATR-ND - Tape & Reel (TR) 553-BLN1608LWK8R2400ACT-ND - Cut Tape (CT) 553-BLN1608LWK8R2400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLN1608LWK8R2400A |
Description | BALUN 2.4GHZ - 2.5GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 200Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 180° ±10 | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10760 € | 2,69 € |
| 50 | 0,10440 € | 5,22 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09776 € | 24,44 € |
| 500 | 0,09494 € | 47,47 € |
| 1.000 | 0,09219 € | 92,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08683 € | 347,32 € |
| 8.000 | 0,08424 € | 673,92 € |
| 12.000 | 0,08275 € | 993,00 € |
| 20.000 | 0,08091 € | 1.618,20 € |
| 28.000 | 0,07971 € | 2.231,88 € |
| 40.000 | 0,07845 € | 3.138,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

