
BLN1608LL01R2400A | |
|---|---|
DigiKey Part Number | 311-1556-2-ND - Tape & Reel (TR) 311-1556-1-ND - Cut Tape (CT) 311-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLN1608LL01R2400A |
Description | BALUN 2.4GHZ ~ 2.5GHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer Pulse Electronics | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 0603 (1608 Metric) |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,07220 € | 7,22 € |
| 250 | 0,06948 € | 17,37 € |
| 500 | 0,06750 € | 33,75 € |
| 1.000 | 0,06556 € | 65,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06179 € | 247,16 € |
| 8.000 | 0,05997 € | 479,76 € |
| 12.000 | 0,05892 € | 707,04 € |
| 20.000 | 0,05761 € | 1.152,20 € |
| 28.000 | 0,05677 € | 1.589,56 € |
| 40.000 | 0,05588 € | 2.235,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

