Image for BLN0605LL39R2500A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLN0605LL39R2500A

DigiKey Part Number
553-BLN0605LL39R2500ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLN0605LL39R2500A
Description
BALUN 2.5GHZ BALUN TYPE39
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 2.3GHz ~ 2.69GHz 50 / 100Ohm 0202 (0505 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
2.3GHz ~ 2.69GHz
Impedance - Unbalanced/Balanced
50 / 100Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
0.6dB
Return Loss (Min)
10dB
Package / Case
0202 (0505 Metric), 4 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,03340 €1.336,00 €
Unit Price without VAT:0,03340 €
Unit Price with VAT:0,03975 €