
BLF2012LL98R2400A | |
|---|---|
DigiKey Part Number | 553-BLF2012LL98R2400ATR-ND - Tape & Reel (TR) 553-BLF2012LL98R2400ACT-ND - Cut Tape (CT) 553-BLF2012LL98R2400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF2012LL98R2400A |
Description | FILTER BALANCED BALUN WLAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50Ohm 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 3.8dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16650 € | 16,65 € |
| 250 | 0,15352 € | 38,38 € |
| 500 | 0,14440 € | 72,20 € |
| 1.000 | 0,13582 € | 135,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12018 € | 480,72 € |
| 8.000 | 0,11305 € | 904,40 € |
| 12.000 | 0,10908 € | 1.308,96 € |
| 20.000 | 0,10427 € | 2.085,40 € |
| 28.000 | 0,10122 € | 2.834,16 € |
| 40.000 | 0,09808 € | 3.923,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

