470 nH Shielded Multilayer Inductor 3 A 40mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKPE00252010R47TA2

DigiKey Part Number
553-BKPE00252010R47TA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BKPE00252010R47TA2
Description
FIXED IND 470NH 3A 40 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 3 A 40mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
40mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
3 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±30%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10619 €318,57 €
Manufacturers Standard Package
Unit Price without VAT:0,10619 €
Unit Price with VAT:0,12637 €