
BKPE00252010R47MA2 | |
|---|---|
DigiKey Part Number | 553-BKPE00252010R47MA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKPE00252010R47MA2 |
Description | FIXED IND 470NH 3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 3 A 40mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12141 € | 364,23 € |
| Unit Price without VAT: | 0,12141 € |
|---|---|
| Unit Price with VAT: | 0,14448 € |

