
BKPE002520101R0TA2 | |
|---|---|
DigiKey Part Number | 553-BKPE002520101R0TA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKPE002520101R0TA2 |
Description | FIXED IND 1UH 2.9A 50 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 2.9 A 50mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12141 € | 364,23 € |
| Unit Price without VAT: | 0,12141 € |
|---|---|
| Unit Price with VAT: | 0,14448 € |

