
BKPE00201210R24MA2 | |
|---|---|
DigiKey Part Number | 553-BKPE00201210R24MA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKPE00201210R24MA2 |
Description | FIXED IND 240NH 2.4A 30 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Multilayer Inductor 2.4 A 30mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09714 € | 291,42 € |
| Unit Price without VAT: | 0,09714 € |
|---|---|
| Unit Price with VAT: | 0,11560 € |

