
BKPE002012101R0TA2 | |
|---|---|
DigiKey Part Number | 553-BKPE002012101R0TA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKPE002012101R0TA2 |
Description | FIXED IND 1UH 1.8A 100 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.8 A 100mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±30% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09714 € | 291,42 € |
| Unit Price without VAT: | 0,09714 € |
|---|---|
| Unit Price with VAT: | 0,11560 € |

