
BKPE001608DZ2R2MA6 | |
|---|---|
DigiKey Part Number | 553-BKPE001608DZ2R2MA6TR-ND - Tape & Reel (TR) 553-BKPE001608DZ2R2MA6CT-ND - Cut Tape (CT) 553-BKPE001608DZ2R2MA6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BKPE001608DZ2R2MA6 |
Description | FIXED IND 2.2UH 700MA 380 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 700 mA 380mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 300mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 380mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,12340 € | 12,34 € |
| 1.000 | 0,10144 € | 101,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09018 € | 360,72 € |
| 8.000 | 0,08504 € | 680,32 € |
| 12.000 | 0,08217 € | 986,04 € |
| 20.000 | 0,07869 € | 1.573,80 € |
| 28.000 | 0,07649 € | 2.141,72 € |
| 40.000 | 0,07422 € | 2.968,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

