
BKPE001608DZ1R0TA6 | |
|---|---|
DigiKey Part Number | 553-BKPE001608DZ1R0TA6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BKPE001608DZ1R0TA6 |
Description | FIXED IND 1UH 1.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.3 A 130mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 3 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±30% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08672 € | 346,88 € |
| Unit Price without VAT: | 0,08672 € |
|---|---|
| Unit Price with VAT: | 0,10320 € |

